ABUS ABUS Orange Safety Helmet Adjustable

Subtotal (1 unit)*

PHP2,048.77

(exc. VAT)

PHP2,294.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,048.77

*price indicative

RS Stock No.:
518-568
Mfr. Part No.:
41398
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Colour

Orange

Chin Strap Included

No

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

Yes

Series

ABUS

Standards/Approvals

EN 397 + EN 50365

Product Type

Safety Helmet

COO (Country of Origin):
CN
The ABUS Scator-E offers you reliable head protection and is perfectly tailored to requirements, for example, for work on low-voltage systems or in the construction industry. It protects you from direct voltage up to 1,500 volts (DC) and alternating voltage up to 1,000 volts (AC) - because the fully enclosed ABS shell prevents electrical currents from being passed on. This safety helmet is also suitable as a construction or industrial helmet for work in non-electrified hazardous areas. It is compliant to EN 397:2012 + A1:2012, EN 50365 and PPE category III.

Optimum force distribution

Reliable protection and Ergonomic fit

Washable and replaceable forehead padding

Multifunctional side plate with adapter click system

Practical GripZone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy