ABUS ABUS Yellow Safety Helmet Adjustable
- RS Stock No.:
- 518-566
- Mfr. Part No.:
- 38483
- Manufacturer:
- ABUS
Subtotal (1 unit)*
PHP2,048.77
(exc. VAT)
PHP2,294.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,048.77 |
*price indicative
- RS Stock No.:
- 518-566
- Mfr. Part No.:
- 38483
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Standards/Approvals | EN 397 + EN 50365 | |
| Series | ABUS | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Colour Yellow | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Standards/Approvals EN 397 + EN 50365 | ||
Series ABUS | ||
Product Type Safety Helmet | ||
- COO (Country of Origin):
- CN
The ABUS Scator-E offers you reliable head protection and is perfectly tailored to requirements, for example, for work on low-voltage systems or in the construction industry. It protects you from direct voltage up to 1,500 volts (DC) and alternating voltage up to 1,000 volts (AC) - because the fully enclosed ABS shell prevents electrical currents from being passed on. This safety helmet is also suitable as a construction or industrial helmet for work in non-electrified hazardous areas. It is compliant to EN 397:2012 + A1:2012, EN 50365 and PPE category III.
Optimum force distribution
Reliable protection and Ergonomic fit
Washable and replaceable forehead padding
Multifunctional side plate with adapter click system
Practical GripZone
Related links
- ABUS ABUS Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Yellow Safety Helmet Ventilated Adjustable
- Delta Plus Hats Yellow Safety Helmet Adjustable
- Centurion Safety Yellow Safety Helmet Adjustable
- Centurion Safety Concept Core Yellow Safety Helmet Adjustable
- Centurion Safety Spectrum Yellow Safety Helmet Adjustable
- 3M G3000 Yellow Safety Helmet Adjustable
- Centurion Safety Nexus Core Yellow Safety Helmet Adjustable
