Portwest PW55 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 314-379
- Mfr. Part No.:
- PW55ORR
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP1,742.66
(exc. VAT)
PHP1,951.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,742.66 |
*price indicative
- RS Stock No.:
- 314-379
- Mfr. Part No.:
- PW55ORR
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Orange | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | Yes | |
| Material | Polycarbonate, ABS | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Series | PW55 | |
| Standards/Approvals | CE | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Orange | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield Yes | ||
Material Polycarbonate, ABS | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Series PW55 | ||
Standards/Approvals CE | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Endurance Visor Helmet features a vented shell for optimal air circulation, ensuring cooling comfort during wear. Its 6-point textile suspension harness enhances both comfort and safety, while the size-adjustable headband with a convenient wheel ratchet system allows for a custom fit. Ideal for long-duration use, it provides superior ventilation and stability.
Chin strap included
Retractable clear visor included
Replacement visor available
Related links
- Portwest PW55 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- Portwest PW55 Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Portwest PW55 White Hard Hat Chin Strap Included Ventilated Adjustable
- Portwest PW98 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- Honeywell Safety NSB Orange Hard Hat Chin Strap Included Ventilated Adjustable
- SIP Protection Head-to-toe Orange Hard Hat Chin Strap Included Ventilated Adjustable
- AUBOUEIX KARA White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable
- Skytec Rockman Green Hard Hat Chin Strap Included Ventilated Adjustable
