Skytec Rockman Green Hard Hat Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 670-630
- Mfr. Part No.:
- 2C4000GR0000
- Manufacturer:
- Skytec
Subtotal (1 box of 30 units)*
PHP34,297.05
(exc. VAT)
PHP38,412.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP34,297.05 | PHP1,143.235 |
*price indicative
- RS Stock No.:
- 670-630
- Mfr. Part No.:
- 2C4000GR0000
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Green | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | Polyethylene, ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 4 | |
| Suspension Adjustment Type | Pinlock or Ratchet | |
| Rain Gutter | Yes | |
| Series | Rockman | |
| Standards/Approvals | EN397:2012+A1:2012, ANSI/ISEA Z89.1-2014 Type 1 Class C | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Green | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material Polyethylene, ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 4 | ||
Suspension Adjustment Type Pinlock or Ratchet | ||
Rain Gutter Yes | ||
Series Rockman | ||
Standards/Approvals EN397:2012+A1:2012, ANSI/ISEA Z89.1-2014 Type 1 Class C | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Vented Safety Helmet with a 4 Point Suspension Harness is engineered for optimal head protection in various industrial environments. Crafted from high-density polyethylene or acrylonitrile butadiene styrene, the helmet shell is designed to withstand impact and provide durability. It features 12 strategically placed ventilation holes to enhance airflow, reducing heat buildup and ensuring comfort during prolonged use. The helmet is equipped with a 4 point suspension harness, offering a secure fit and effective shock absorption. Compliant with EN397:2012+A1:2012 and ANSI/ISEA Z89.1-2014 standards, Type 1, Class C, this helmet is suitable for use in environments where electrical hazards are present, providing essential protection for the wearer.
4 point textile suspension harness
Pinlock or ratchet adjustable headband
Fleece sweatband
4 point self releasing chin strap mounts
Rain gutter
Related links
- Honeywell Safety NSB Green Hard Hat Chin Strap Included Ventilated Adjustable
- Skytec Rockman Green Hard Hat Ventilated Adjustable
- SIP Protection Head-to-toe Orange Hard Hat Chin Strap Included Ventilated Adjustable
- Portwest PW98 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- AUBOUEIX KARA White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable
- Honeywell Safety NSB Orange Hard Hat Chin Strap Included Ventilated Adjustable
- Portwest PW55 Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Portwest PW55 Orange Hard Hat Chin Strap Included Ventilated Adjustable
