uvex Fleece Balaclava All Uvex Helmet, Safety in Wind and Weather Black

Subtotal (1 unit)*

PHP2,072.38

(exc. VAT)

PHP2,321.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,072.38

*price indicative

RS Stock No.:
175-4414
Mfr. Part No.:
9790066
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Hard Hat Accessory

Accessory Type

Balaclava

Material

Fleece

Colour

Black

For Use With

All Uvex Helmet, Safety in Wind and Weather

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy