ProGARM Grey Arc Flash Helmet

Subtotal (1 unit)*

PHP4,843.85

(exc. VAT)

PHP5,425.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,843.85

*price indicative

RS Stock No.:
690-178
Mfr. Part No.:
2674
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Harness

Colour

Grey

For Use With

Arc Flash Helmet

RoHS Status: Exempt

COO (Country of Origin):
PL
The ProGARM Head harness is an essential component for enhancing the safety and comfort of your ProGARM helmet. Designed with user-centric functionality, this complete replacement 4-point harness incorporates premium texile webbing and strategically placed front and rear sweatbands for optimal support during extended use. It features a versatile ratchet mechanism that allows for practical one-hand size adjustment, ensuring a snug and personalised fit for every wearer. This product enhances the usability of your head protection gear, providing peace of mind while working in demanding environments.

Complete 4-point harness offers robust support and security

Made from high-quality texile webbing for durability

Integrated front and rear sweatbands enhance comfort during wear

Ratchet mechanism enables quick and easy one-hand size adjustment

Designed specifically for ProGARM helmets to ensure compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy