Penta ABS Hard Hat Light Penta Helmets Black, Orange
- RS Stock No.:
- 646-584
- Mfr. Part No.:
- VEA-1-BK-O
- Manufacturer:
- Penta
Subtotal (1 unit)*
PHP14,616.24
(exc. VAT)
PHP16,370.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,616.24 |
*price indicative
- RS Stock No.:
- 646-584
- Mfr. Part No.:
- VEA-1-BK-O
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Hard Hat Light | |
| Material | ABS | |
| Colour | Black, Orange | |
| For Use With | Penta Helmets | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Hard Hat Accessory | ||
Accessory Type Hard Hat Light | ||
Material ABS | ||
Colour Black, Orange | ||
For Use With Penta Helmets | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta Standalone Dual-Beam Headlamp, designed for the VISARC Electrician Helmet, offers versatile illumination with both a wide beam for close-distance tasks and a focused beam for long-distance lighting. Featuring an integrated rechargeable battery, it ensures convenience and reliability. Compliant with CE standards, it adheres to European directives. This headlamp is specifically designed for use on VISARC helmets, ensuring secure attachment and optimal functionality.
Ultra-bright XPG LED technology for an efficient and uniform lighting
Lightweight and waterproof headlamp adapted to all working conditions
Big button for easy adjustment
Battery capacity is 2000mAh USB rechargeable
Battery level and in-charge dedicated indication
Related links
- Penta ABS Hard Hat Light Orange, Black Penta Helmets
- Penta ABS Hard Hat Light Black Penta Helmets
- Penta ABS Hard Hat Light Black, Green Penta Helmets
- Penta ABS Hard Hat Light Black, Red Penta Helmets
- Penta ABS Hard Hat Light Blue, Black Penta Helmets
- Penta ABS Hard Hat Light Yellow, Black Penta Helmets
- Penta ABS Hard Hat Light White, Black Penta Helmets
- Penta ABS Hard Hat Light Black, Blue Penta Helmets
