Penta ABS Hard Hat Light Penta Helmets Black, Blue
- RS Stock No.:
- 646-558
- Mfr. Part No.:
- VEA-2-BK-B
- Manufacturer:
- Penta
Subtotal (1 unit)*
PHP25,699.87
(exc. VAT)
PHP28,783.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,699.87 |
*price indicative
- RS Stock No.:
- 646-558
- Mfr. Part No.:
- VEA-2-BK-B
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Hard Hat Light | |
| Material | ABS | |
| Colour | Black, Blue | |
| For Use With | Penta Helmets | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Hard Hat Accessory | ||
Accessory Type Hard Hat Light | ||
Material ABS | ||
Colour Black, Blue | ||
For Use With Penta Helmets | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta Dual-Beam Headlamp and Auxiliary Battery with Red LEDs (Rear) for the VISARC Electrician Helmet is a rechargeable lighting solution offering both a wide beam for close-distance work and a focused beam for long-range illumination. With red rear LEDs for added visibility, it ensures safety in low-light environments. Compliant with CE standards, the headlamp is specifically designed for use on compatible VISARC helmets. Its two optimized light beams provide enhanced functionality: the focused beam for detailed inspections and the wide beam for illuminating larger work areas. This combination of features makes it an essential tool for electricians working in various conditions.
Extractible recharge battery pack allows to be charged outside from helmet
CREE XPG-3 led technology
ABS Housing
Battery technology is Lithium polymer
IP65 rated
4000mAh battery capacity
Related links
- Penta ABS Hard Hat Light Blue, Black Penta Helmets
- Penta ABS Hard Hat Light Black Penta Helmets
- Penta ABS Hard Hat Light Black, Green Penta Helmets
- Penta ABS Hard Hat Light Yellow, Black Penta Helmets
- Penta ABS Hard Hat Light Red, Black Penta Helmets
- Penta ABS Hard Hat Light Orange, Black Penta Helmets
- Penta ABS Hard Hat Light White, Black Penta Helmets
- Penta ABS Hard Hat Light Black, Red Penta Helmets
