Penta ABS Hard Hat Protector Penta Helmets Grey

Subtotal (1 kit)*

PHP3,554.07

(exc. VAT)

PHP3,980.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +PHP3,554.07

*price indicative

RS Stock No.:
646-559
Mfr. Part No.:
VA-REFLECT
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Hard Hat Accessory

Accessory Type

Hard Hat Protector

Material

ABS

Colour

Grey

For Use With

Penta Helmets

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Penta Retroreflective Strips for VISARC Electrician's Helmet enhance visibility and safety in low-light conditions. They are ideal for various areas of activity, including cable & connections, electrical distribution, industry, electric mobility, production, substations, electric traction, and transport, ensuring that workers remain visible in hazardous environments.

Flame retardant

Grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy