Transcend M.2 80 GB Internal SSD
- RS Stock No.:
- 683-158
- Mfr. Part No.:
- TS80GMTS210I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP40,658.77
(exc. VAT)
PHP45,537.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,658.77 |
*price indicative
- RS Stock No.:
- 683-158
- Mfr. Part No.:
- TS80GMTS210I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 80GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 42mm | |
| Height | 3.58mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 80GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 42mm | ||
Height 3.58mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 80GB Memory size, M.2 Form Factor - TS80GMTS210I
This solid-state drive provides compact, industrial storage for embedded and control systems. Designed for internal installation in M.2 slots, it offers a reliable flash-based option for applications requiring consistent data retention and solid-state performance within constrained form factors.
Features and Benefits:
• 80GB capacity delivers predictable storage for system images
• SATA III 6Gb/s Interface supports standardised data throughput
• 3D NAND improves endurance for repeated write cycles
• Industrial-grade build enables operation across wide temperatures
• UKCA approval confirms conformity for UK deployment
• M.2 2242 form factor fits Compact device layouts
• SATA III 6Gb/s Interface supports standardised data throughput
• 3D NAND improves endurance for repeated write cycles
• Industrial-grade build enables operation across wide temperatures
• UKCA approval confirms conformity for UK deployment
• M.2 2242 form factor fits Compact device layouts
Applications
• Suitable for industrial automation controllers requiring flash storage
• Ideal for electronics test rigs needing Compact internal drives
• Used with embedded computing modules in electrical systems
• Can be used for firmware storage in mechanical control units
• Ideal for electronics test rigs needing Compact internal drives
• Used with embedded computing modules in electrical systems
• Can be used for firmware storage in mechanical control units
What environmental temperature range can it tolerate?
It is specified to operate from -40°C up to 85°C, allowing use in high-temperature and cold-start conditions common in industrial installations.
Which physical dimensions determine board mounting compatibility?
The drive conforms to the M.2 2242 profile with a board height of 3.58mm and a width of 22mm, making it suitable for 42mm-length M.2 slots.
What type of flash memory technology is implemented?
The device uses three-dimensional NAND construction, which offers layered cell stacks to enhance density and write endurance compared with Planar NAND.
Is this drive intended for internal or external use?
It is manufactured for internal integration into host devices via the M.2 interface, not for external USB or portable enclosures.
Related links
- Transcend M.2 80 GB Internal SSD
- Transcend MTE560I M.2 (2280) 80 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend M.2 512 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend M.2 32 GB Internal SSD
- Transcend TS80GMTS250I 2280 S2-B-M 80 GB Internal SSD
- Transcend MSA520I MO-300A 80 GB Internal SSD
