Transcend M.2 128 GB Internal SSD
- RS Stock No.:
- 683-204
- Mfr. Part No.:
- TS128GMTS970TI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP20,120.03
(exc. VAT)
PHP22,534.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,120.03 |
*price indicative
- RS Stock No.:
- 683-204
- Mfr. Part No.:
- TS128GMTS970TI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.58mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.58mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, M.2 Form Factor - TS128GMTS970TI-VS1
This SSD is an internal storage device designed for industrial environments, offering Compact solid-state storage for M.2 compatible systems. It operates across a wide temperature range and connects via a SATA III 6Gb/s interface, making it suitable for embedded controllers and industrial PCs where dependable flash storage is required.
Features and Benefits:
• 128GB capacity for space-efficient data retention and caching
• 3D NAND technology for improved endurance and sustained write performance
• Operating range -40 to 85°C for reliable use in extreme temperature conditions
• UKCA approval providing recognised regional conformity
• M.2 80mm form factor for integration into Compact equipment
• Industrial-grade design for continuous operation in demanding settings
• 3D NAND technology for improved endurance and sustained write performance
• Operating range -40 to 85°C for reliable use in extreme temperature conditions
• UKCA approval providing recognised regional conformity
• M.2 80mm form factor for integration into Compact equipment
• Industrial-grade design for continuous operation in demanding settings
Applications
• Suitable for automation controllers requiring rugged onboard storage
• Ideal for industrial PCs used on manufacturing floors
• Used with embedded systems in electronics test equipment
• Can be used for data logging in electrical grid monitoring
• Suitable for storage in Compact mechanical control units
• Ideal for industrial PCs used on manufacturing floors
• Used with embedded systems in electronics test equipment
• Can be used for data logging in electrical grid monitoring
• Suitable for storage in Compact mechanical control units
What form factor should I expect for installation into M.2 sockets?
It uses an M.2 2280 physical length and a 22mm width, compatible with standard M.2 80mm sockets on motherboards and carrier boards.
How does the Interface affect system compatibility?
The drive employs a SATA III 6Gb/s connection, which works with controllers that support M.2 SATA signalling rather than PCIe/NVMe lanes.
What thermal conditions can the device endure during continuous operation?
It is specified to function at temperatures down to -40°C and up to 85°C, enabling operation in cold storage areas and high-heat industrial enclosures.
Is the product intended for internal or external deployments?
It is intended for internal installation within equipment chassis or enclosures where it interfaces directly with host boards.
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend MTS830S M.2 128 GB Internal SSD
- Integral Memory SSD M.2 128 GB Internal SSD
- Schneider Electric HMIYP6M2128LCTO M.2 128 GB Internal SSD
- Transcend M.2 512 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
