Transcend M.2 32 GB Internal SSD
- RS Stock No.:
- 682-770
- Mfr. Part No.:
- TS32GMTS400P
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 682-770
- Mfr. Part No.:
- TS32GMTS400P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 32GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | MLC | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | UKCA | |
| Height | 3.88mm | |
| Length | 42mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 32GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type MLC | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals UKCA | ||
Height 3.88mm | ||
Length 42mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 32GB Memory size, M.2 Form Factor - TS32GMTS400P
This solid-state drive is an internal M.2 storage device designed for embedded and industrial applications where a Compact form and temperature resilience are required. It connects via a SATA III 6 Gb/s Interface and uses multi-level cell NAND to provide non-volatile storage suitable for controllers, instrumentation and edge-computing modules operating in demanding environments.
Features and Benefits:
• Operates across a wide temperature range for harsh environments
• M.2 form factor provides Compact 22x42mm footprint for tight spaces
• SATA III 6 Gb/s Interface enables dependable data throughput
• Industrial-grade construction supports prolonged field operation
• MLC NAND delivers balanced endurance and data retention
• M.2 form factor provides Compact 22x42mm footprint for tight spaces
• SATA III 6 Gb/s Interface enables dependable data throughput
• Industrial-grade construction supports prolonged field operation
• MLC NAND delivers balanced endurance and data retention
Applications
• Suitable for automation controllers on factory floors
• Ideal for data logging in environmental monitoring units
• Used with industrial PCs in electrical control cabinets
• Can be used for firmware storage in robotics systems
• Used for Compact storage in embedded mechanical devices
• Ideal for data logging in environmental monitoring units
• Used with industrial PCs in electrical control cabinets
• Can be used for firmware storage in robotics systems
• Used for Compact storage in embedded mechanical devices
What temperature range can it tolerate during operation?
It is specified to function between -55°C and 85°C, enabling use in both cold storage and high-temperature zones.
Which physical connector and form does it require on a host board?
It fits an M.2 2242 socket and communicates over a SATA III 6 Gb/s link, so the host must provide an M.2 2242 slot wired for SATA.
What memory cell technology is employed and why does that matter?
The drive uses MLC NAND, which balances write endurance and storage density for industrial data tasks.
How is regulatory acceptance indicated for use in the UK market?
The unit bears the UKCA marking, demonstrating conformity with applicable UK requirements for placing on the market.
