Transcend mSATA 256 MB Internal SSD
- RS Stock No.:
- 683-109
- Mfr. Part No.:
- TS256GMSA470T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP33,484.16
(exc. VAT)
PHP37,502.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,484.16 |
*price indicative
- RS Stock No.:
- 683-109
- Mfr. Part No.:
- TS256GMSA470T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 256MB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UKCA | |
| Width | 29.85mm | |
| Height | 4.85mm | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 256MB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UKCA | ||
Width 29.85mm | ||
Height 4.85mm | ||
Length 50.8mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, mSATA Form Factor - TS256GMSA470T-VS1
This solid-state drive provides compact, internal flash storage for industrial and embedded systems operating in demanding environments. It connects via a high-speed SATA III 6Gb/s Interface and is designed for use where low-profile, Durable storage is required. The device employs 3D NAND memory and meets UKCA standards for regional conformity.
Features and Benefits:
• 256MB memory size for Rapid temporary data handling
• Industrial-grade construction for extended operational duty
• Operates from -20°C to 75°C for high-temperature deployments
• SATA III 6Gb/s Interface for sustained data throughput
• mSATA form factor for space-constrained installations
• Industrial-grade construction for extended operational duty
• Operates from -20°C to 75°C for high-temperature deployments
• SATA III 6Gb/s Interface for sustained data throughput
• mSATA form factor for space-constrained installations
Applications
• Suitable for embedded controllers in automation equipment
• Ideal for industrial HMIs and panel PCs with limited space
• Used with electronic test rigs requiring rugged storage
• Can be used for data logging in electrical distribution systems
• Ideal for industrial HMIs and panel PCs with limited space
• Used with electronic test rigs requiring rugged storage
• Can be used for data logging in electrical distribution systems
What physical profile suits tight integration into assemblies?
The drives low-profile height of 4.85mm allows fitting into shallow card slots and Compact enclosures.
How Compact is the drive for board-level mounting?
Its footprint measures 50.8mm by 29.85mm, enabling integration onto small carrier boards.
What type of NAND technology is used and why does it matter?
It uses 3D NAND, which increases cell density for stable storage capacity in constrained form factors.
Is this unit intended for internal or external use?
It is specified for internal installation within devices and systems.
