Transcend mSATA 512 GB Internal SSD
- RS Stock No.:
- 683-005
- Mfr. Part No.:
- TS512GMSA470TI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP71,283.08
(exc. VAT)
PHP79,837.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,283.08 |
*price indicative
- RS Stock No.:
- 683-005
- Mfr. Part No.:
- TS512GMSA470TI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.85mm | |
| Width | 29.85mm | |
| Length | 50.8mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.85mm | ||
Width 29.85mm | ||
Length 50.8mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Memory size, mSATA Form Factor - TS512GMSA470TI-VS1
This mSATA solid-state drive provides compact, industrial-grade flash storage for embedded and industrial systems. Designed for internal installation, it operates across a wide temperature span and interfaces via a SATA III 6Gb/s connection to deliver storage for control systems, instrumentation and ruggedised electronics.
Features and Benefits:
• 512GB capacity for substantial onboard data retention
• 3D NAND media for improved write endurance and density
• Operates from -40°C to 85°C for high-temperature environments
• Industrial-grade construction for continuous industrial use
• SATA III 6Gb/s Interface enabling fast data transfer rates
• 3D NAND media for improved write endurance and density
• Operates from -40°C to 85°C for high-temperature environments
• Industrial-grade construction for continuous industrial use
• SATA III 6Gb/s Interface enabling fast data transfer rates
Applications
• Suitable for industrial automation controllers requiring solid-state storage
• Ideal for data logging in harsh-temperature sensor networks
• Used with embedded PCs in factory machinery
• Can be used for firmware storage in electrical control cabinets
• Used for Compact storage upgrades in mechanical system monitoring units
• Ideal for data logging in harsh-temperature sensor networks
• Used with embedded PCs in factory machinery
• Can be used for firmware storage in electrical control cabinets
• Used for Compact storage upgrades in mechanical system monitoring units
What form factor should I expect when integrating this into a Compact board?
The drive uses an mSATA form factor and measures 50.8mm in length, allowing it to fit many space-constrained internal slots designed for mSATA modules.
How thin is the module for tight enclosures?
The module has a height of 4.85mm, which helps when mounting in slim, low-profile assemblies.
What NAND architecture does it use and why does that matter?
It employs 3D NAND, which increases storage density and tends to offer better endurance characteristics compared with Planar NAND, useful for frequent write cycles in industrial use.
Is the drive suitable for installations requiring recognised UK marking?
The unit carries UKCA approval, indicating compliance with applicable UK marking requirements.
What environmental range can support prolonged uptime in remote sites?
The operating range extends from -40°C to 85°C, enabling deployment in locations subject to severe temperature variations.
Related links
- Transcend mSATA 512 GB Internal SSD
- Kingston KC600 mSATA 512 GB Internal SSD
- Transcend mSATA 128 GB Internal SSD
- Transcend mSATA 64 GB Internal SSD
- Integral Memory INSSD512GMSA mSATA 512 GB Internal Hard Drive
- Transcend M.2 512 GB Internal SSD
- Transcend 2.5 in 512 GB Internal SSD
- Transcend mSATA 256 MB Internal SSD
