Transcend 2.5 in 512 GB Internal SSD
- RS Stock No.:
- 682-762
- Mfr. Part No.:
- TS512GSSD460K-VS1
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 682-762
- Mfr. Part No.:
- TS512GSSD460K-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 6.8mm | |
| Width | 69.85mm | |
| Standards/Approvals | UKCA | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 6.8mm | ||
Width 69.85mm | ||
Standards/Approvals UKCA | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Memory size, 2.5 inches Form Factor - TS512GSSD460K-VS1
This solid-state drive provides high-performance internal storage for industrial and commercial systems, offering a robust solution for devices that require dependable flash memory in harsh environments. It connects via a SATA III 6Gb/s Interface and is intended for integration into 2.5in drive bays, delivering 512GB of 3D NAND capacity for data-intensive applications.
Features and Benefits:
• SATA III 6Gb/s Interface enables fast sustained data transfers
• 512GB capacity supports large datasets and system images
• Industrial-grade construction tolerates extended duty cycles
• Operating range from -20°C to 75°C suits extreme temperatures
• 6.8mm slim profile allows Compact system integration
• 512GB capacity supports large datasets and system images
• Industrial-grade construction tolerates extended duty cycles
• Operating range from -20°C to 75°C suits extreme temperatures
• 6.8mm slim profile allows Compact system integration
Applications
• Suitable for automation controllers in factory environments
• Ideal for embedded electronics requiring robust storage
• Used with measurement and logging equipment in fieldwork
• Can be used for storage upgrades in industrial laptops
• Ideal for embedded electronics requiring robust storage
• Used with measurement and logging equipment in fieldwork
• Can be used for storage upgrades in industrial laptops
What form factor should I specify for chassis compatibility?
Use a 2.5in compatible bay when designing the enclosure to accommodate the drive footprint and mounting points.
How does the drive handle thermal stress in confined systems?
The device can operate up to 75°C maximum, allowing it to function in systems with elevated internal temperatures when adequate ventilation or heat dissipation is provided.
Which Interface is required on the host board for connectivity?
A SATA III 6Gb/s host connector is required to achieve the designed transfer rates and full functionality.
What type of flash memory is used and why does it matter?
It employs 3D NAND, which increases density and endurance compared with Planar NAND, making it suitable for sustained write workloads in industrial use.
Related links
- Transcend 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend 2.5 in 64 GB Internal SSD
- Transcend UTE210T 2.5 in 512 GB Internal SSD
- Transcend SSD420 2.5 in 512 GB Internal SSD
- Transcend SSD430K 2.5 in 512 GB Internal SSD
- Transcend SSD452K2 2.5 in 512 GB Internal SSD
- Transcend SSD470P 2.5 in 512 GB Internal SSD
