Transcend 2.5 in 512 GB Internal SSD
- RS Stock No.:
- 683-013
- Mfr. Part No.:
- TS512GSSD472K-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP61,743.87
(exc. VAT)
PHP69,153.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,743.87 |
*price indicative
- RS Stock No.:
- 683-013
- Mfr. Part No.:
- TS512GSSD472K-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 69.85mm | |
| Standards/Approvals | UKCA | |
| Length | 100mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 69.85mm | ||
Standards/Approvals UKCA | ||
Length 100mm | ||
Height 7mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Memory size, 2.5 inches Form Factor - TS512GSSD472K-VS1
This SSD is a Compact internal storage device designed for industrial environments, offering solid‑state data storage for automation and electronics systems. It connects via a SATA III 6Gb/s Interface and is intended for integration into equipment and workstations that require a robust, thin drive capable of operating across a broad temperature range.
Features and Benefits:
• 512GB 3D NAND capacity enables large data storage and fast access
• SATA III 6Gb/s Interface delivers high‑throughput data transfer
• Industrial‑grade design supports harsh operational requirements
• Maximum operating temperature 75°C allows hot‑environment deployment
• Minimum operating temperature −20°C ensures cold‑start reliability
• SATA III 6Gb/s Interface delivers high‑throughput data transfer
• Industrial‑grade design supports harsh operational requirements
• Maximum operating temperature 75°C allows hot‑environment deployment
• Minimum operating temperature −20°C ensures cold‑start reliability
Applications
• Suitable for embedded controllers in industrial automation racks
• Ideal for data logging in electrical test and measurement equipment
• Used for firmware and image storage in industrial electronics
• Can be used for secondary storage in mechanical system diagnostics
• Ideal for data logging in electrical test and measurement equipment
• Used for firmware and image storage in industrial electronics
• Can be used for secondary storage in mechanical system diagnostics
What form factor should I plan for when replacing drives?
The drive uses a 2.5in form factor with a 7mm profile, so allocate a standard slim 2.5in bay for installation.
Which standards or markings indicate regulatory conformity in the UK?
This unit carries the UKCA marking indicating compliance with UK regulatory requirements.
Is this drive intended for external use or internal mounting only?
It is specified for internal mounting and integration within enclosures or device bays.
What are the physical dimensions to consider for mounting brackets?
The drive measures 100mm in length and 69.85mm in width for bracket and sled compatibility.
Related links
- Transcend 2.5 in 512 GB Internal SSD
- Transcend TS512GSSD472K 2.5 in 512 GB Internal SSD
- Transcend TS512GSSD472K-I 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend 2.5 in 64 GB Internal SSD
- Transcend UTE210T 2.5 in 512 GB Internal SSD
- Transcend SSD420 2.5 in 512 GB Internal SSD
- Transcend SSD430K 2.5 in 512 GB Internal SSD
