Integral Memory INSSD512GMSA mSATA 512 GB Internal Hard Drive
- RS Stock No.:
- 888-074
- Mfr. Part No.:
- INSSD512GMSA
- Manufacturer:
- Integral Memory
N
Subtotal (1 unit)*
PHP12,373.75
(exc. VAT)
PHP13,858.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,373.75 |
*price indicative
- RS Stock No.:
- 888-074
- Mfr. Part No.:
- INSSD512GMSA
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Sub Type | SSD | |
| Model Number | INSSD512GMSA | |
| Memory Size | 512GB | |
| Product Type | Hard Drive | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Width | 42mm | |
| Length | 2.25mm | |
| Height | 22mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Sub Type SSD | ||
Model Number INSSD512GMSA | ||
Memory Size 512GB | ||
Product Type Hard Drive | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Width 42mm | ||
Length 2.25mm | ||
Height 22mm | ||
- COO (Country of Origin):
- CN
The Integral Memory mSATA III 6Gbps SSD delivers all of the advantages of flash memory technology for machines that support the mSATA interface. Designed for ultra-thin laptops, desktops and tablets, they address the need for low powered, Compact storage without compromising performance and reliability of solid state drives.
Ideal for adding storage to small form factor and embedded systems
SATA III super-fast performance delivered by the mSATA at 6Gbps
Extreme reliability and low power operation
Related links
- Integral Memory INSSD512GM2230G3 M.2 (2230) 512 GB Internal Hard Drive
- Integral Memory INSSD512GM280NM2 M.2 (2280) 512 GB Internal Hard Drive
- Integral Memory INSSD512GM2242G3 M.2 (2242) 512 GB Internal Hard Drive
- Integral Memory INSSD512GM280 M.2 (2280) 512 GB Internal Hard Drive
- Integral Memory INSSD128GMSA mSATA 128 GB Internal Hard Drive
- Integral Memory INSSD256GMSA mSATA 256 GB Internal Hard Drive
- Transcend mSATA 512 GB Internal SSD
- Integral Memory INSSD256GM280NM2 M.2 (2280) 500 GB Internal Hard Drive
