Transcend mSATA 256 MB Internal SSD
- RS Stock No.:
- 682-748
- Mfr. Part No.:
- TS256GMSA460T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP21,384.03
(exc. VAT)
PHP23,950.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,384.03 |
*price indicative
- RS Stock No.:
- 682-748
- Mfr. Part No.:
- TS256GMSA460T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256MB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 4.85mm | |
| Length | 50.8mm | |
| Standards/Approvals | UKCA | |
| Width | 29.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256MB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 4.85mm | ||
Length 50.8mm | ||
Standards/Approvals UKCA | ||
Width 29.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, mSATA Form Factor - TS256GMSA460T-VS1
This solid-state drive provides compact, embedded storage for industrial and embedded systems where space and thermal resilience matter. Designed as an internal mSATA device, it connects over a SATA III 6Gb/s Interface and is intended for applications that require persistent flash memory with a high maximum operating temperature and recognised UKCA approval.
Features and Benefits:
• 3D NAND flash for improved data density and endurance
• Operates at temperatures up to 75°C for hot environments
• Industrial-grade design suitable for continuous operation
• SATA III 6Gb/s Interface for high-throughput transfers
• Low-profile 4.85mm height for tight installation spaces
• Operates at temperatures up to 75°C for hot environments
• Industrial-grade design suitable for continuous operation
• SATA III 6Gb/s Interface for high-throughput transfers
• Low-profile 4.85mm height for tight installation spaces
Applications
• Suitable for embedded controllers in automation systems
• Ideal for industrial HMI and panel computers
• Used for data logging in electrical test rigs
• Can be used for storage in Compact mechanical control units
• Ideal for industrial HMI and panel computers
• Used for data logging in electrical test rigs
• Can be used for storage in Compact mechanical control units
What form factor does it use and why is that useful?
It uses the mSATA form factor, allowing integration into space-constrained boards and modules where full-size drives cannot be accommodated.
How does the device cope with elevated ambient temperatures?
The drive is specified to function reliably up to 75°C, making it appropriate for enclosures or cabinets with limited cooling.
What approvals indicate regulatory acceptance in the UK?
It carries UKCA recognition, confirming conformity with relevant UK product requirements.
What type of NAND flash is implemented and what advantage does that offer?
The device employs 3D NAND, which increases storage density while supporting endurance characteristics suited to industrial workloads.
Is this drive intended for internal or external installation?
It is designed for internal installation, connecting directly to host systems via the mSATA interface.
