Transcend M.2 2 TB Internal SSD
- RS Stock No.:
- 683-016
- Mfr. Part No.:
- TS2TMTS960T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP165,273.17
(exc. VAT)
PHP185,105.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Supply shortage
- Plus 2 left, shipping from November 02, 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per Unit |
|---|---|
| 1 + | PHP165,273.17 |
*price indicative
- RS Stock No.:
- 683-016
- Mfr. Part No.:
- TS2TMTS960T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 80mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 80mm | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Storage Capacity, M.2 Form Factor - TS2TMTS960T-VS1
This internal SSD provides high-capacity, industrial-grade solid-state storage for embedded and industrial control environments. It delivers 2TB of non-volatile memory in an M.2 form factor designed for SATA III 6Gb/s interfaces, enabling straightforward integration into systems requiring compact, high-density storage while operating across a broad temperature range.
Features and Benefits:
• 3D NAND offers increased storage density and endurance
• SATA III 6Gb/s Interface ensures consistent data throughput
• Industrial-grade design supports extended reliability in harsh conditions
• Operating range from -20°C to 75°C enables thermal resilience
• UKCA approval confirms conformity with relevant UK standards
• SATA III 6Gb/s Interface ensures consistent data throughput
• Industrial-grade design supports extended reliability in harsh conditions
• Operating range from -20°C to 75°C enables thermal resilience
• UKCA approval confirms conformity with relevant UK standards
Applications
• Suitable for industrial automation controllers requiring large local storage
• Ideal for embedded systems in transportation equipment
• Used for data logging in electrical monitoring installations
• Can be used for firmware storage in mechanical control units
• Ideal for embedded systems in transportation equipment
• Used for data logging in electrical monitoring installations
• Can be used for firmware storage in mechanical control units
What form factor does it use for system integration?
It uses an M.2 card format measuring 22x80mm that fits M.2 2280 slots on compatible motherboards and carrier boards.
Which temperatures can it tolerate during operation?
It operates reliably across a minimum of -20°C up to a maximum of 75°C, suitable for equipment exposed to low and high ambient temperatures.
What kind of memory architecture is implemented?
The device is built with 3D NAND flash, providing stacked memory cells to increase capacity within the same footprint.
Is this suitable for internal mounting in Compact devices?
Yes, its low-profile height of 3.58mm and internal designation make it appropriate for Compact enclosures where space is constrained.
