Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-211
- Mfr. Part No.:
- TS1TMTE712P-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP108,427.67
(exc. VAT)
PHP121,438.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,427.67 |
*price indicative
- RS Stock No.:
- 683-211
- Mfr. Part No.:
- TS1TMTE712P-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Length | 80mm | |
| Standards/Approvals | UKCA | |
| Height | 3.88mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Length 80mm | ||
Standards/Approvals UKCA | ||
Height 3.88mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Storage Capacity, NVMe PCIe Gen 4 x4 Interface - TS1TMTE712P-VS1
This SSD provides high-speed internal storage designed for demanding industrial environments. It connects via an NVMe PCIe Gen4 x4 Interface in an M.2 form factor and is intended for applications requiring robust temperature tolerance and encrypted data protection.
Features and Benefits:
• PCIe Gen4 x4 Interface delivers accelerated data throughput
• 1TB capacity enables large local dataset storage
• 256-bit AES encryption safeguards stored information
• 3D NAND architecture increases storage density and endurance
• Operates across -40 to 85°C for harsh-temperature deployment
• Industrial-grade construction meets stringent operational demands
• 1TB capacity enables large local dataset storage
• 256-bit AES encryption safeguards stored information
• 3D NAND architecture increases storage density and endurance
• Operates across -40 to 85°C for harsh-temperature deployment
• Industrial-grade construction meets stringent operational demands
Applications
• Suitable for industrial automation controllers requiring fast local storage
• Ideal for embedded electronics in transportation systems
• Used with inspection and measurement equipment processing large files
• Can be used for logging data in remote monitoring installations
• Used for firmware and system image storage in control cabinets
• Ideal for embedded electronics in transportation systems
• Used with inspection and measurement equipment processing large files
• Can be used for logging data in remote monitoring installations
• Used for firmware and system image storage in control cabinets
What physical format does it use and how does that affect integration?
It uses an M.2 2280 footprint with a 22mm width and 80mm length, allowing direct mounting on compatible motherboards and carrier boards for Compact system designs.
How does the device manage high ambient temperatures in continuous operation?
The unit is specified to function up to 85°C maximum and down to -40°C minimum, enabling continuous operation in elevated-temperature enclosures without additional Active cooling in many installations.
What type of flash memory is implemented and why is that relevant?
The drive uses 3D NAND flash, which provides higher bit density and improved write endurance compared with Planar NAND, supporting long-term write workloads common in industrial logging.
Is the Interface suitable for high-throughput industrial tasks?
Yes, the NVMe PCIe Gen4 x4 Interface supplies a parallel high-bandwidth channel designed for low-latency, high-throughput data transfer in demanding processing workflows.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Transcend MTE220S M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE470A M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE460T M.2 (2242) 1 TB Internal SSD
