Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 683-105
- Mfr. Part No.:
- TS256GMTE672AI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP33,200.42
(exc. VAT)
PHP37,184.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Supply shortage
- Plus 1 left, shipping from November 02, 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per Unit |
|---|---|
| 1 + | PHP33,200.42 |
*price indicative
- RS Stock No.:
- 683-105
- Mfr. Part No.:
- TS256GMTE672AI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 256MB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80mm | |
| Height | 2.23mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 256MB | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 80mm | ||
Height 2.23mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, M.2 Form Factor - TS256GMTE672AI-VS1
This SSD is an internal NVMe storage device designed for industrial applications requiring compact, high-performance flash memory. It connects via a PCIe Gen3 x4 Interface in an M.2 form factor and is intended for use where secure, robust data storage is needed within embedded or control systems.
Features and Benefits:
• 256MB onboard buffer for stable data handling
• 3D NAND provides increased storage density and endurance
• NVMe over PCIe Gen3 x4 delivers low-latency throughput
• AES-256 hardware encryption secures stored information
• Wide operating range supports high-temperature deployment
• Industrial-grade construction for continuous operation
• 3D NAND provides increased storage density and endurance
• NVMe over PCIe Gen3 x4 delivers low-latency throughput
• AES-256 hardware encryption secures stored information
• Wide operating range supports high-temperature deployment
• Industrial-grade construction for continuous operation
Applications
• Suitable for embedded controllers in automation systems
• Ideal for industrial PCs used in manufacturing lines
• Used with data loggers in harsh environmental conditions
• Can be used for storage in robotics and motion controllers
• Suitable for edge devices requiring secure local storage
• Ideal for industrial PCs used in manufacturing lines
• Used with data loggers in harsh environmental conditions
• Can be used for storage in robotics and motion controllers
• Suitable for edge devices requiring secure local storage
What thermal extremes can it tolerate in field installations?
It is specified to operate from -40°C up to 85°C, allowing deployment in both cold-start and high-heat environments.
How slim is the device for space-constrained boards?
The drive has a low-profile height of 2.23mm, enabling installation on Compact carrier boards and tight enclosures.
Which physical M.2 size does it conform to for motherboard compatibility?
The length is 80mm with a width of 22mm, matching the 2280 M.2 footprint commonly used on industrial mainboards.
What approval marking indicates suitability for the UK market?
It carries the UKCA marking to denote conformity with applicable UK regulations.
Is the device intended for internal or external installation?
It is designed for internal mounting within systems requiring direct PCIe NVMe connectivity.
