Transcend M.2 2 TB Internal SSD
- RS Stock No.:
- 682-774
- Mfr. Part No.:
- TS2TMTE470AI-VS1
- Manufacturer:
- Transcend
This image is representative of the product range
Subtotal (1 unit)*
PHP171,933.67
(exc. VAT)
PHP192,565.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP171,933.67 |
*price indicative
- RS Stock No.:
- 682-774
- Mfr. Part No.:
- TS2TMTE470AI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Length | 42mm | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Length 42mm | ||
Height 2.23mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Storage Capacity, M.2 Form Factor - TS2TMTE470AI-VS1
This solid-state drive is a Compact internal storage device designed for high-performance data handling in industrial environments. It connects via NVMe over a PCIe Gen3 x4 Interface and is intended for applications requiring robust, high-capacity non-volatile memory. The product supports encrypted data protection and is suitable for installations where temperature extremes and regulatory marking are relevant.
Features and Benefits:
• 2TB capacity enabling large dataset storage and logging
• 256-bit AES encryption protecting stored data at rest
• NVMe PCIe Gen3 x4 Interface delivering high throughput
• 3D NAND construction offering improved endurance and density
• Industrial temperature range supporting -40°C to 85°C operation
• UKCA approval confirming conformity with applicable UK requirements
• 256-bit AES encryption protecting stored data at rest
• NVMe PCIe Gen3 x4 Interface delivering high throughput
• 3D NAND construction offering improved endurance and density
• Industrial temperature range supporting -40°C to 85°C operation
• UKCA approval confirming conformity with applicable UK requirements
Applications
• Suitable for data logging in industrial automation systems
• Ideal for embedded controllers in electronics manufacturing
• Used for factory-floor imaging and machine Vision storage
• Can be used for ruggedised edge-compute nodes in electrical systems
• Suitable for Compact mechanical control units requiring high-capacity storage
• Ideal for embedded controllers in electronics manufacturing
• Used for factory-floor imaging and machine Vision storage
• Can be used for ruggedised edge-compute nodes in electrical systems
• Suitable for Compact mechanical control units requiring high-capacity storage
What form factor should I design for when integrating this device?
Use an M.2 module footprint compatible with a 22mm-wide card and a 42mm-length slot for board mounting.
How does the drive cope with elevated operating temperatures?
It is specified to function at temperatures up to 85°C, enabling use near heat-generating components without immediate thermal failure.
What type of NAND technology is used and why does that matter?
The drive uses 3D NAND, which increases memory-cell density and typically improves endurance for frequent write/read cycles.
Is the device intended for internal or external installation?
The unit is designed for internal installation within host equipment or enclosures.
What industry suitability indicators are provided?
It is manufactured as an industrial-grade component and carries UKCA marking for use in regulated markets.
Related links
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Transcend MTS560T M.2 (2242) 2 TB Internal SSD
- Transcend TS2TMTE662A M.2 (2280) 2 TB Internal SSD
- Transcend 2.5 in 2 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 2 TB Internal SSD
