Transcend M.2 2 TB Internal SSD

Subtotal (1 unit)*

PHP208,325.86

(exc. VAT)

PHP233,324.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP208,325.86

*price indicative

RS Stock No.:
683-139
Mfr. Part No.:
TS2TMTE712P-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Product Type

SSD

Memory Size

2TB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Encryption Level

256 Bit AES Encryption

Interface Type

NVMe PCIe Gen 4 x4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

3.88mm

Width

22mm

Standards/Approvals

UKCA

Length

80mm

COO (Country of Origin):
TW

Transcend SSD, 2TB Capacity, M.2 Form Factor - TS2TMTE712P-VS1


This SSD is an internal storage device designed for high-performance NVMe applications in industrial settings. It operates across a wide temperature range and employs 3D NAND memory to deliver substantial capacity for demanding automation, electronics and mechanical systems. The drive is built to Interface via PCIe Gen4x4 in an M.2 form factor, making it suitable for Compact system boards that require fast, low-latency non-volatile storage.

Features and Benefits:


• NVMe PCIe Gen4x4 Interface delivers increased throughput for data-intensive tasks
• 256-bit AES encryption protects stored data against unauthorised access
• Industrial-grade construction supports continuous operation in harsh conditions
• Operating range from -40°C to 85°C enables use in extreme environments
• 2TB capacity provides large local storage for logs and databases

Applications


• Suitable for embedded controllers in assembly-line automation
• Ideal for data capture in industrial instrumentation systems
• Used with Vision systems requiring Rapid image buffering
• Can be used for local storage in ruggedised computing platforms

What physical form factor does it require for installation?


It fits an M.2 80mm long, 22mm wide socket designed for NVMe modules.

How does the device handle thermal stress during heavy workloads?


The drive is rated to function at temperatures up to 85°C, accommodating sustained high-load operation in thermally demanding environments.

Is this device appropriate for enterprise-class read/write cycles?


The product is categorised as industrial grade and employs 3D NAND, which is commonly used where higher endurance and consistent performance are required.

Which standard marking indicates regional acceptance for this product?


It carries the UKCA designation for conformity with relevant regional requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy