Western Digital Hard Drive
- RS Stock No.:
- 642-767
- Mfr. Part No.:
- WD2001FYYG
- Manufacturer:
- Western Digital
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 642-767
- Mfr. Part No.:
- WD2001FYYG
- Manufacturer:
- Western Digital
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Product Type | Hard Drive | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Product Type Hard Drive | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Western Digital My Passport Portable HDD Storage 2.5 in 2 TB External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 1 TB External Hard Disk Drive
- Western Digital WD161KFGX 3.5 in 16 TB External Hard Disk Drive
- Western Digital WD101EFBX 3.5 in 10 TB External Hard Disk Drive
- Western Digital WD221KRYZ SATA 22 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 4 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 5 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 6 TB External Hard Disk Drive
