Western Digital WD Elements Desktop HDD Storage 3.5 in 4 TB External Hard Disk Drive
- RS Stock No.:
- 256-6006
- Mfr. Part No.:
- WDBWLG0040HBK-EESN
- Manufacturer:
- Western Digital
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-6006
- Mfr. Part No.:
- WDBWLG0040HBK-EESN
- Manufacturer:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Sub Type | Desktop | |
| Product Type | Hard Disk Drive | |
| Memory Size | 4TB | |
| Model Number | WD Elements Desktop HDD Storage | |
| Internal/External | External | |
| Form Factor | 3.5 in | |
| Industrial Grade | Yes | |
| Interface Type | USB 3.0 | |
| Height | 6.53in | |
| Length | 5.31in | |
| Standards/Approvals | RoHS, NRCan | |
| Width | 1.89in | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Sub Type Desktop | ||
Product Type Hard Disk Drive | ||
Memory Size 4TB | ||
Model Number WD Elements Desktop HDD Storage | ||
Internal/External External | ||
Form Factor 3.5 in | ||
Industrial Grade Yes | ||
Interface Type USB 3.0 | ||
Height 6.53in | ||
Length 5.31in | ||
Standards/Approvals RoHS, NRCan | ||
Width 1.89in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
The Western Digital desktop hard drive is reliable and has high-capacity storage for ultrafast data transfers. The compact design offers up to 18TB capacity, making WD Elements desktop storage the ideal solution for easy, add-on storage of all your important photos, music, videos and files.
Improve PC performance
Plug-and-play simplicity
WD quality inside and out
Related links
- Western Digital WD Elements Desktop HDD Storage 3.5 in 12 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 6 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 1 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 4 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 2 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 5 TB External Hard Disk Drive
- Western Digital WD Blue 2.5-inch PC HDD 2.5 in 500 GB Internal Hard Disk Drive
- Western Digital My Passport Portable HDD Storage 2.5 in 4 TB External Hard Disk Drive
