Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 1 TB External Hard Disk Drive
- RS Stock No.:
- 256-5983
- Mfr. Part No.:
- WDBC3C0010BSL-WESN
- Manufacturer:
- Western Digital
Subtotal (1 unit)*
PHP14,341.23
(exc. VAT)
PHP16,062.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,341.23 |
*price indicative
- RS Stock No.:
- 256-5983
- Mfr. Part No.:
- WDBC3C0010BSL-WESN
- Manufacturer:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model Number | MY PASSPORT ULTRA PORTABLE HDD STORAGE | |
| Memory Size | 1TB | |
| Product Type | Hard Disk Drive | |
| Sub Type | HDD | |
| Internal/External | External | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| Encryption Level | 256 bit AES | |
| Interface Type | USB 3.2 Gen 1 | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | 5°C | |
| Height | 20.96mm | |
| Length | 110mm | |
| Width | 81.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model Number MY PASSPORT ULTRA PORTABLE HDD STORAGE | ||
Memory Size 1TB | ||
Product Type Hard Disk Drive | ||
Sub Type HDD | ||
Internal/External External | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
Encryption Level 256 bit AES | ||
Interface Type USB 3.2 Gen 1 | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature 5°C | ||
Height 20.96mm | ||
Length 110mm | ||
Width 81.6mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
The Western Digital my passport ultra portable drive delivers quick and easy storage for your PC, while the included USB 3.2 Gen1/USB 3.0 adapter makes sure its compatible with older machines. Fusing modern anodized metal and textures, the my passport ultra portable drive is available in a variety of colors to seamlessly match your personal style and the latest computers.
Innovative style and function
Easy-to-use backup software
High capacity
Related links
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 2 TB External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 5 TB External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 4 TB External Hard Disk Drive
- Western Digital My Passport Portable HDD Storage 2.5 in 4 TB External Hard Disk Drive
- Western Digital My Passport Portable HDD Storage 2.5 in 5 TB External Hard Disk Drive
- Western Digital My Passport Portable HDD Storage 2.5 in 2 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 4 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 6 TB External Hard Disk Drive
