D-Link M.2 M.2 Nvme Hard Drive Enclosure USB
- RS Stock No.:
- 842-458
- Mfr. Part No.:
- DSP-411
- Manufacturer:
- D-Link
N
Subtotal (1 unit)*
PHP10,619.11
(exc. VAT)
PHP11,893.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,619.11 |
*price indicative
- RS Stock No.:
- 842-458
- Mfr. Part No.:
- DSP-411
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Hard Drive Enclosure | |
| Drive Size | M.2 | |
| Drive Interface | M.2 Nvme | |
| Port Type | USB | |
| Body Material | Aluminium Alloy | |
| Colour | Grey | |
| Data Transfer Rate | 40Gbps | |
| Standards/Approvals | FCC | |
| Width | 55mm | |
| Length | 150mm | |
| Height | 22mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Hard Drive Enclosure | ||
Drive Size M.2 | ||
Drive Interface M.2 Nvme | ||
Port Type USB | ||
Body Material Aluminium Alloy | ||
Colour Grey | ||
Data Transfer Rate 40Gbps | ||
Standards/Approvals FCC | ||
Width 55mm | ||
Length 150mm | ||
Height 22mm | ||
- COO (Country of Origin):
- CN
The D-Link USB-C 4.0 M.2 NVMe SSD Enclosure offers a portable solution for high-speed data transfer, supporting capacities up to 8TB with a premium aluminium alloy build, perfect for accessing large files seamlessly.
Crafted from a Durable aluminium alloy, ensuring reliability during daily use
Supports transfer speeds of up to 40 Gbps with next-gen USB4 connectivity
Accommodates various M.2 form factors with an M key Interface for versatility
Related links
- D-Link M.2 M.2 Nvme Hard Drive Enclosure USB 3.2 C
- NewLink 22x80 mm M.2 Nvme Hard Drive Enclosure USB C
- StarTech.com 0.86 in M.2 Nvme Hard Drive Enclosure USB 3.1
- ICY BOX 22x 30/42/60/80 mm M.2 Nvme Hard Drive Enclosure USB Type C
- StarTech.com 80 mm - M.2 PCIe M.2 Nvme Hard Drive Enclosure 3 x USB-C Thunderbolt
- StarTech.com 0.86 in M.2 Nvme Hard Drive Enclosure
- StarTech.com 21.84 mm M.2 SATA Hard Drive Enclosure USB C
- StarTech.com 22 mm M.2 Nvme SSD 3 x USB-C Thunderbolt
