NewLink 22x80 mm M.2 Nvme Hard Drive Enclosure USB C
- RS Stock No.:
- 708-054
- Mfr. Part No.:
- NLUSBC-M2HDEA
- Manufacturer:
- NewLink
N
Subtotal (1 unit)*
PHP3,075.00
(exc. VAT)
PHP3,444.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,075.00 |
*price indicative
- RS Stock No.:
- 708-054
- Mfr. Part No.:
- NLUSBC-M2HDEA
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Hard Drive Enclosure | |
| Drive Size | 22x80mm | |
| Port Type | USB C | |
| Drive Interface | M.2 Nvme | |
| Body Material | Aluminium | |
| Data Transfer Rate | 10Gbps | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Hard Drive Enclosure | ||
Drive Size 22x80mm | ||
Port Type USB C | ||
Drive Interface M.2 Nvme | ||
Body Material Aluminium | ||
Data Transfer Rate 10Gbps | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NewLink USB C to M2 SSD Enclosure allows you to connect an M.2 NVMe SSD to your computer via the USB C port. The enclosure is Compact making it very portable. Supports both NVMe and NGFF drives making it very versatile. Easy to open, just press down on the indicator and pull back to remove the cover.
M.2 M-Key and M.2 B+M Key
USB3.2 Gen 2 10Gbps
M.2 NGFF and NVMe SSD
Tooless design
Windows / MacOS / Linux
Related links
- D-Link M.2 M.2 Nvme Hard Drive Enclosure USB 3.2 C
- ICY BOX 22x 30/42/60/80 mm M.2 Nvme Hard Drive Enclosure USB Type C
- D-Link M.2 M.2 Nvme Hard Drive Enclosure USB
- StarTech.com 0.86 in M.2 Nvme Hard Drive Enclosure USB 3.1
- StarTech.com 80 mm - M.2 PCIe M.2 Nvme Hard Drive Enclosure 3 x USB-C Thunderbolt
- StarTech.com 22 mm M.2 Nvme Hard Drive Enclosure
- StarTech.com 21.84 mm M.2 SATA Hard Drive Enclosure USB C
- StarTech.com 22 mm M.2 Nvme SSD 3 x USB-C Thunderbolt
