StarTech.com 22 mm M.2 Nvme SSD 3 x USB-C Thunderbolt
- RS Stock No.:
- 847-700
- Mfr. Part No.:
- 1USB4-NVME-ENCLOSURE
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,311.02
(exc. VAT)
PHP16,028.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,311.02 |
*price indicative
- RS Stock No.:
- 847-700
- Mfr. Part No.:
- 1USB4-NVME-ENCLOSURE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Drive Size | 22mm | |
| Product Type | SSD | |
| Port Type | 3 x USB-C Thunderbolt | |
| Drive Interface | M.2 Nvme | |
| Body Material | Aluminium | |
| Colour | Black | |
| Data Transfer Rate | 40Gbps | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Width | 65mm | |
| Height | 28.8mm | |
| Length | 124.8mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Drive Size 22mm | ||
Product Type SSD | ||
Port Type 3 x USB-C Thunderbolt | ||
Drive Interface M.2 Nvme | ||
Body Material Aluminium | ||
Colour Black | ||
Data Transfer Rate 40Gbps | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Width 65mm | ||
Height 28.8mm | ||
Length 124.8mm | ||
- COO (Country of Origin):
- VN
The StarTech.com high performance USB4 M.2 NVMe enclosure offers a portable external storage solution, designed to convert PCIe M.2 NVMe SSDs into ultra-fast USB-C connectivity, catering to both power users and professionals managing extensive data workflows.
Delivers read/write speeds of up to 3,800 MB/s via USB4, ensuring efficient data management
Compatible with a variety of M-Key and B+M Key M.2 NVMe SSDs ranging from 2230 to 2280 sizes
Driverless operation across multiple OS platforms, including Windows, macOS, and Linux, simplifies usage
Related links
- StarTech.com 22 mm M.2 Nvme SSD 3 x USB-C Thunderbolt
- StarTech.com 80 mm - M.2 PCIe M.2 Nvme Hard Drive Enclosure 3 x USB-C Thunderbolt
- StarTech.com 22 mm M.2 Nvme Hard Drive Enclosure
- NewLink 22x80 mm M.2 Nvme Hard Drive Enclosure USB C
- StarTech.com 22 mm M.2 SATA Hard Drive Enclosure USB 3.1
- StarTech.com 0.87 in M.2 SATA SSD Hard Drive Enclosure USB C
- StarTech.com 21.84 mm M.2 SATA Hard Drive Enclosure USB C
- StarTech.com 0.86 in M.2 Nvme Hard Drive Enclosure USB 3.1

