ICY BOX USB M2 M-Key 75 x 75 x 16 mm Hard Drive Docking Station M.2
- RS Stock No.:
- 818-956
- Mfr. Part No.:
- IB-1612MCL-C31
- Manufacturer:
- ICY BOX
N
Subtotal (1 unit)*
PHP6,517.65
(exc. VAT)
PHP7,299.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,517.65 |
*price indicative
- RS Stock No.:
- 818-956
- Mfr. Part No.:
- IB-1612MCL-C31
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Hard Drive Docking Station | |
| Drive Size | M.2 | |
| Interface | USB | |
| Dimensions | 75 x 75 x 16 mm | |
| Supported Form Factor | M2 M-Key | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Hard Drive Docking Station | ||
Drive Size M.2 | ||
Interface USB | ||
Dimensions 75 x 75 x 16 mm | ||
Supported Form Factor M2 M-Key | ||
- COO (Country of Origin):
- CN
The ICY BOX Docking Station is designed for seamless cloning and data transfer between two M.2 NVMe SSDs, providing an efficient solution for both professionals and enthusiasts.
Supports standalone cloning for 2x M.2 NVMe SSD without a PC
Data transfer rates of up to 10 Gbit/s for efficient file access
Integrated USB-C cable simplifies connectivity and ensures portability
LED indicators display cloning progress for user convenience
Related links
- ICY BOX USB M2 M-Key 60 x 60 x 15 mm Hard Drive Docking Station M.2
- ICY BOX USB M2 SATA 113 x 55 x 15 mm Hard Drive Docking Station M.2
- ICY BOX USB M2 SATA 164 x 140 x 15 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB M2 SATA 164 x 140 x 18 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB 3.5 in (SATA) 139 x 77 x 59 mm Hard Drive Docking Station 3.5 in
- ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 2.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 4 Port USB 3.2 USB Hub 67 mm 16 mm 19mm
