ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- RS Stock No.:
- 818-975
- Mfr. Part No.:
- IB-RD3621-C31
- Manufacturer:
- ICY BOX
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,246.88
(exc. VAT)
PHP12,596.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 17 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP11,246.88 |
*price indicative
- RS Stock No.:
- 818-975
- Mfr. Part No.:
- IB-RD3621-C31
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Hard Drive Enclosure | |
| Drive Size | 3.5in | |
| Drive Interface | SATA | |
| Port Type | USB Type C | |
| Body Material | Plastic | |
| Colour | Black | |
| Data Transfer Rate | 10Gbps | |
| Standards/Approvals | CE | |
| Width | 82mm | |
| Height | 146mm | |
| Length | 174mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Hard Drive Enclosure | ||
Drive Size 3.5in | ||
Drive Interface SATA | ||
Port Type USB Type C | ||
Body Material Plastic | ||
Colour Black | ||
Data Transfer Rate 10Gbps | ||
Standards/Approvals CE | ||
Width 82mm | ||
Height 146mm | ||
Length 174mm | ||
- COO (Country of Origin):
- TW
The ICY BOX External RAID enclosure allows for the effective use of two 2.5 inch or 3.5 inch SATA drives, converting them into a high-performance storage solution with versatile RAID options.
Supports RAID levels RAID 0, 1, SINGLE, and LARGE
Equipped with a USB 3.1 (Gen 2) Interface for data transfer rates up to 10 Gbit/s
Includes an LED display for real-time system status and HDD error notifications
Features a 60 mm cooling fan for optimal drive temperature management
Related links
- ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 2.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 22x 30/42/60/80 mm SATA Hard Drive Enclosure USB Type C
- ICY BOX 22x 30/42/60/80 mm M.2 Nvme Hard Drive Enclosure USB Type C
- ICY BOX USB M2 SATA 113 x 55 x 15 mm Hard Drive Docking Station M.2
- ICY BOX USB M2 SATA 164 x 140 x 18 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB M2 SATA 164 x 140 x 15 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB 3.5 in (SATA) 139 x 77 x 59 mm Hard Drive Docking Station 3.5 in
