ICY BOX 22x 30/42/60/80 mm SATA Hard Drive Enclosure USB Type C
- RS Stock No.:
- 818-982
- Mfr. Part No.:
- IB-1808MCT-CU31
- Manufacturer:
- ICY BOX
N
Subtotal (1 unit)*
PHP3,020.63
(exc. VAT)
PHP3,383.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,020.63 |
*price indicative
- RS Stock No.:
- 818-982
- Mfr. Part No.:
- IB-1808MCT-CU31
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Drive Size | 22x 30/42/60/80mm | |
| Product Type | Hard Drive Enclosure | |
| Port Type | USB Type C | |
| Drive Interface | SATA | |
| Body Material | Aluminium | |
| Colour | Black | |
| Data Transfer Rate | 10Gbps | |
| Width | 37mm | |
| Length | 124mm | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Drive Size 22x 30/42/60/80mm | ||
Product Type Hard Drive Enclosure | ||
Port Type USB Type C | ||
Drive Interface SATA | ||
Body Material Aluminium | ||
Colour Black | ||
Data Transfer Rate 10Gbps | ||
Width 37mm | ||
Length 124mm | ||
Height 12mm | ||
- COO (Country of Origin):
- CN
The ICY BOX USB Type-C enclosure provides a Compact and versatile solution for M.2 NVMe and SATA SSD storage, facilitating seamless transfers and efficient heat dissipation.
External enclosure for M.2 SSDs supporting sizes 22x30/42/60/80 mm
Toolless design allows for quick and easy SSD installation
High-grade aluminium construction enhances heat dissipation
Compatible with Windows, macOS, and Linux for broad usability
Related links
- ICY BOX 22x 30/42/60/80 mm M.2 Nvme Hard Drive Enclosure USB Type C
- ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 2.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX USB M2 SATA 164 x 140 x 15 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB M2 SATA 113 x 55 x 15 mm Hard Drive Docking Station M.2
- ICY BOX USB M2 SATA 164 x 140 x 18 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB 3.5 in (SATA) 139 x 77 x 59 mm Hard Drive Docking Station 3.5 in
- ICY BOX 4K USB Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 2 xUSB ports
