ICY BOX 7 Port USB 3.2 USB Hub, Power Adapter Powered, 94 mm 17 mm 39mm
- RS Stock No.:
- 818-990
- Mfr. Part No.:
- IB-HUB1457-C31
- Manufacturer:
- ICY BOX
N
Subtotal (1 unit)*
PHP6,704.84
(exc. VAT)
PHP7,509.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,704.84 |
*price indicative
- RS Stock No.:
- 818-990
- Mfr. Part No.:
- IB-HUB1457-C31
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | USB Hub | |
| Number of USB Ports | 7 | |
| USB Specification | USB 3.2 | |
| Power Source | Power Adapter | |
| Network Connection Type | USB | |
| Height | 17mm | |
| Width | 39mm | |
| Depth | 94mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type USB Hub | ||
Number of USB Ports 7 | ||
USB Specification USB 3.2 | ||
Power Source Power Adapter | ||
Network Connection Type USB | ||
Height 17mm | ||
Width 39mm | ||
Depth 94mm | ||
- COO (Country of Origin):
- CN
The ICY BOX 7 port USB hub offers expanded connectivity, allowing users to connect multiple devices while facilitating quick data transfers and reliable charging options.
Seven USB 3.2 Gen 2 Type-C ports support data transfer rates of up to 10 Gbit/s
One port serves as a charging port, providing up to 20 Watts of power
Equipped with a built-in display for real-time monitoring of port usage and charging status
Includes a 36 W power adapter to ensure consistent and reliable power supply
Related links
- ICY BOX 7 Port USB 3.2 USB Hub 94 mm 17 mm 39mm
- ICY BOX 10 Port USB 3.2 USB Hub 125 mm 17 mm 40mm
- ICY BOX 4 Port USB 3.2 USB Hub 67 mm 16 mm 19mm
- ICY BOX 8 Port USB 3.2 USB Hub 147 mm 17 mm 47mm
- ICY BOX 20 Port USB 3.2 USB Hub 248 mm 30 mm 65mm
- ICY BOX 17 Port USB 3.2 USB Hub 26 mm 16 mm 46mm
- ICY BOX 9 Port USB 3.2 USB Hub 147 mm 17 mm 47mm
- ICY BOX 4 Port USB 3.2 USB Hub 135 mm 20 mm 80mm
