Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3

This image is representative of the product range

Subtotal (1 unit)*

PHP90,027.15

(exc. VAT)

PHP100,830.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP90,027.15

*price indicative

RS Stock No.:
725-597
Mfr. Part No.:
2295000-R
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Adapter

Interface Type

PCIe Gen 3

Accessory Type

PCIe RAID Controller Card

Dimensions

64 x 167 mm

COO (Country of Origin):
MY
The Microchip Adapter is a high-performance storage solution designed for demanding server environments. It ensures optimal data access and protection through Advanced RAID capabilities, maximizing the efficiency of data centre operations.

Supports up to 16 internal SAS/SATA ports for expanded connectivity

Offers integrated 4 GB DDR4 cache to enhance processing speed

Equipped with maxCache 4.0 for accelerated storage performance

Provides a robust 12 Gbps throughput for high-performance data transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy