Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- RS Stock No.:
- 725-598
- Mfr. Part No.:
- 2295100-R
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
PHP91,244.23
(exc. VAT)
PHP102,193.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,244.23 |
*price indicative
- RS Stock No.:
- 725-598
- Mfr. Part No.:
- 2295100-R
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Interface Type | PCIe Gen 3 | |
| Accessory Type | PCIe RAID Controller Card | |
| Product Type | Adapter | |
| Dimensions | 64 x 167 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Interface Type PCIe Gen 3 | ||
Accessory Type PCIe RAID Controller Card | ||
Product Type Adapter | ||
Dimensions 64 x 167 mm | ||
The Microchip Adapter is a versatile storage solution designed for high-performance server and workstation platforms, enabling efficient data processing and reliable connectivity without compromising proven reliability.
Supports 8 internal and 8 external ports for flexible connectivity
Equipped with 4 GB of high-speed DRAM cache for enhanced performance
Integrated maxCache 4.0 for Advanced SSD caching capabilities
Provides comprehensive data protection with integrated cache protection
Supports simultaneous operation of RAID and raw devices in mixed mode
Related links
- Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- StarTech.com SATA PCIe RAID Controller Card 120 x 70 x 20 mm SATA
- StarTech.com M2 B-Key PCIe RAID Controller Card 18 x 12 x 2 cm M.2 SATA (NGFF)
- Delkin Devices NAND 128 GB PCIe Gen 3 Driver Module, MP1HFTTMN-80000-2
- Delkin Devices NAND 512 GB PCIe Gen 3 Driver Module, MP5HFTVMN-80000-2
- Delkin Devices NAND 2 TB PCIe Gen 3 Driver Module, MP2TFTWMN-80000-2
- Microchip DSC557-0344FL1T 14-Pin VQFN Surface
- Microchip Ethernet Switch IC 16 Gbps USART SPI PCIe Gen 4 GPIO PCI1005/5CW
