Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- RS Stock No.:
- 725-592
- Mfr. Part No.:
- 2291700-R
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
PHP42,580.91
(exc. VAT)
PHP47,690.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,580.91 |
*price indicative
- RS Stock No.:
- 725-592
- Mfr. Part No.:
- 2291700-R
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Adapter | |
| Accessory Type | PCIe RAID Controller Card | |
| Interface Type | PCIe Gen 3 | |
| Dimensions | 64 x 167 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Adapter | ||
Accessory Type PCIe RAID Controller Card | ||
Interface Type PCIe Gen 3 | ||
Dimensions 64 x 167 mm | ||
The Microchip Internal RAID adapter offers reliable storage solutions with Advanced data protection features, catering specifically to performance-hungry server environments. It combines high I/O transaction capabilities with efficient power management.
Provides 1 GB of high-speed DDR4 cache with integrated cache protection
Offers hot-plug drive support and online capacity expansion
Features a dynamic caching algorithm to enhance performance
Related links
- Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- StarTech.com SATA PCIe RAID Controller Card 120 x 70 x 20 mm SATA
- StarTech.com M2 B-Key PCIe RAID Controller Card 18 x 12 x 2 cm M.2 SATA (NGFF)
- Delkin Devices NAND 128 GB PCIe Gen 3 Driver Module, MP1HFTTMN-80000-2
- Delkin Devices NAND 512 GB PCIe Gen 3 Driver Module, MP5HFTVMN-80000-2
- Delkin Devices NAND 2 TB PCIe Gen 3 Driver Module, MP2TFTWMN-80000-2
- Microchip DSC557-0344FL1T 14-Pin VQFN Surface
- Microchip Ethernet Switch IC 16 Gbps USART SPI PCIe Gen 4 GPIO PCI1005/5CW
