Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- RS Stock No.:
- 725-590
- Mfr. Part No.:
- 2291000-R
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
PHP82,120.12
(exc. VAT)
PHP91,974.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,120.12 |
*price indicative
- RS Stock No.:
- 725-590
- Mfr. Part No.:
- 2291000-R
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Adapter | |
| Accessory Type | PCIe RAID Controller Card | |
| Interface Type | PCIe Gen 3 | |
| Dimensions | 64 x 167 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Adapter | ||
Accessory Type PCIe RAID Controller Card | ||
Interface Type PCIe Gen 3 | ||
Dimensions 64 x 167 mm | ||
The Microchip Adapter is a high-performance solution designed for efficient data storage management in server and workstation environments, offering Advanced features to optimise data access and ensure reliability.
Achieves up to 1.5 million random read IOPS for superior performance
Supports mixed mode for simultaneous use of RAID and raw devices
Integrated cache protection enhances data safety during power loss
Utilises maxCache 4.0 software for improved storage performance
Equipped with a 4 GB high-speed DRAM cache for enhanced throughput
Related links
- Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- StarTech.com SATA PCIe RAID Controller Card 120 x 70 x 20 mm SATA
- StarTech.com M2 B-Key PCIe RAID Controller Card 18 x 12 x 2 cm M.2 SATA (NGFF)
- Delkin Devices NAND 128 GB PCIe Gen 3 Driver Module, MP1HFTTMN-80000-2
- Delkin Devices NAND 512 GB PCIe Gen 3 Driver Module, MP5HFTVMN-80000-2
- Delkin Devices NAND 2 TB PCIe Gen 3 Driver Module, MP2TFTWMN-80000-2
- Microchip DSC557-0344FL1T 14-Pin VQFN Surface
- Microchip Interface IC JTAG SPI UART
