Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3

This image is representative of the product range

Subtotal (1 unit)*

PHP87,593.98

(exc. VAT)

PHP98,105.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP87,593.98

*price indicative

RS Stock No.:
725-589
Mfr. Part No.:
2290800-R
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Interface Type

PCIe Gen 3

Accessory Type

PCIe RAID Controller Card

Product Type

Adapter

Dimensions

64 x 167 mm

The Microchip RAID adapter provides high-speed performance and Advanced data protection for server platforms. Its design supports multiple drive connectivity options, allowing effective management of diverse storage environments while optimising data throughput.

Integrated 4 GB DDR4 cache enhances system responsiveness

Offers concurrent support for both RAID and host bus adapter modes

Features maxCache 4.0 for improved HDD and SSD performance

Supports up to 8 external SAS/SATA ports for flexible expansion

Utilises Advanced power management to reduce energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy