Bosch 250 mm, 17 TPI Double Sided Blade
- RS Stock No.:
- 674-170
- Mfr. Part No.:
- 1600A02ZB5
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,842.20
(exc. VAT)
PHP3,183.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,842.20 |
*price indicative
- RS Stock No.:
- 674-170
- Mfr. Part No.:
- 1600A02ZB5
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Saw Blade Type | Double Sided Blade | |
| Blade Length | 250mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 17 | |
| Blade Material | HCS | |
| Blade Width | 87mm | |
| Blade Thickness | 600μm | |
| Standards/Approvals | No | |
| Material Cut | Plastic, Wood | |
| Handle Material | 2 Component | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Saw Blade Type Double Sided Blade | ||
Blade Length 250mm | ||
Product Type Hand Saw | ||
Teeth per Inch 17 | ||
Blade Material HCS | ||
Blade Width 87mm | ||
Blade Thickness 600μm | ||
Standards/Approvals No | ||
Material Cut Plastic, Wood | ||
Handle Material 2 Component | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch hand saw is a manual cutting tool designed for precise trimming of wood and plastic in workshop and on-site settings. It features a double-sided blade for versatile cutting directions and a two-component handle that supports controlled manual operation.
17TPI teeth deliver fine, consistent cutting on thin materials
High carbon steel blade ensures edge retention for extended use
0.6mm kerf reduces material waste and enables cleaner cuts
Double-sided blade allows forward and backward cutting versatility
2-component handle provides improved grip and handling comfort
