Bosch 270 mm, 17 TPI Pull Saw
- RS Stock No.:
- 673-807
- Mfr. Part No.:
- 1600A02ZB6
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,630.80
(exc. VAT)
PHP2,946.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,630.80 |
*price indicative
- RS Stock No.:
- 673-807
- Mfr. Part No.:
- 1600A02ZB6
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Blade Length | 270mm | |
| Product Type | Hand Saw | |
| Saw Blade Type | Pull Saw | |
| Teeth per Inch | 17 | |
| Blade Material | HCS | |
| Blade Width | 81mm | |
| Blade Thickness | 600μm | |
| Standards/Approvals | No | |
| Material Cut | Plastic, Wood | |
| Handle Material | 2 Component | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Blade Length 270mm | ||
Product Type Hand Saw | ||
Saw Blade Type Pull Saw | ||
Teeth per Inch 17 | ||
Blade Material HCS | ||
Blade Width 81mm | ||
Blade Thickness 600μm | ||
Standards/Approvals No | ||
Material Cut Plastic, Wood | ||
Handle Material 2 Component | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch hand saw is a pull-style cutting tool designed for controlled trimming of timber and thermoplastic components in workshop and site environments. It combines a narrow cutting profile with a two-part grip to support steady hand placement during precision linear cuts.
270mm high carbon blade delivers consistent cutting performance
17 teeth per inch produce fine, controlled material removal
0.6mm kerf reduces waste and eases tight-radius cuts
81mm blade width enhances lateral stability during pulls
Two-component handle offers improved grip comfort and control
