CK 215 mm Carbon Steel Pruning Saw
- RS Stock No.:
- 794-866
- Mfr. Part No.:
- G0920
- Manufacturer:
- CK
Subtotal (1 unit)*
PHP946.01
(exc. VAT)
PHP1,059.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP946.01 |
*price indicative
- RS Stock No.:
- 794-866
- Mfr. Part No.:
- G0920
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Replacement Blade | |
| Saw Blade Type | Pruning Saw | |
| Blade Length | 215mm | |
| Blade Width | 34mm | |
| Blade Thickness | 2mm | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Replacement Blade | ||
Saw Blade Type Pruning Saw | ||
Blade Length 215mm | ||
Blade Width 34mm | ||
Blade Thickness 2mm | ||
Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The CK Replacement blade is a high-quality component designed for precision pruning tasks, enabling users to maintain optimal performance and effectiveness during their gardening activities. It ensures a reliable and efficient cutting experience.
Made from high carbon steel for enhanced durability
Designed for ease of use with compatible pruning tools
Users are advised to wear suitable hand protection
Guaranteed for one year against faulty materials or workmanship
Related links
- Stanley 300 mm Carbon Steel Metal Hacksaw
- Bahco 165 mm Carbon Steel Wood Coping Saw Blade, 14 TPI
- Stanley 300 mm Carbon Steel Metal Hacksaw, 24 TPI
- Bahco 150 mm Carbon Steel Metal 32 TPI
- Bosch Saw Blade 2-Piece 408 mm Carbon Steel 1 mm 17 mm, 2 Teeth Per Inch
- Bosch Reciprocating Saw Blade 100-Piece 240 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch High Carbon Steel Jigsaw Blade 1-Pieces
- Bosch High Carbon Steel Jigsaw Blade 117 mm, 3-Pieces
