Tajima 210 mm Pull Saw, 9 TPI
- RS Stock No.:
- 648-271
- Mfr. Part No.:
- TAGKBG210
- Manufacturer:
- Tajima
Subtotal (1 unit)*
PHP802.17
(exc. VAT)
PHP898.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP802.17 |
*price indicative
- RS Stock No.:
- 648-271
- Mfr. Part No.:
- TAGKBG210
- Manufacturer:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Product Type | Blade | |
| Saw Blade Type | Pull Saw | |
| Blade Length | 210mm | |
| Teeth per Inch | 9 | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Product Type Blade | ||
Saw Blade Type Pull Saw | ||
Blade Length 210mm | ||
Teeth per Inch 9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Proteus Equipment Tempered Multi-Purpose Blade is available in 210mm size. This blade is a replacement for the TAGKG210 model.
9 teeth per inch (TPI) allows for efficient cutting
Ensure durability and long-lasting performance
Related links
- Tajima Electronics 240 mm Pull Saw, 9 TPI
- Tajima Electronics 210 mm, 9 TPI Multi-Purpose Saw
- Tajima Electronics 230 mm Pull Saw, 16 TPI
- Tajima Electronics 250 mm Pull Saw, 19 TPI
- Tajima Electronics 265 mm Pull Saw, 16 TPI
- Tajima Electronics 300 mm Pull Saw, 13 TPI
- Bahco 550 mm Thick Material Reciprocating Saw Blade, 9 TPI
- Bosch 250 mm High Carbon Steel Plastic 17 TPI
