RS PRO 16 mm x 16mm x 175mm High Speed Steel Spiral Straight Reamer Bit

N

Subtotal (1 unit)*

PHP6,942.95

(exc. VAT)

PHP7,776.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,942.95

*price indicative

RS Stock No.:
900-519
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shank Type

Straight

Flute Type

Spiral

Product Type

Reamer Bit

Overall Length

175mm

Shank Diameter

16mm

Diameter

16mm

Material

High Speed Steel

Cutting Direction

Right

Standards/Approvals

DIN 206

COO (Country of Origin):
KR

RS PRO 16 mm Spiral Reamer Bit Straight Shank


The RS PRO 16 mm Spiral Reamer Bit with a straight shank is designed for precision machining tasks, offering superior performance in enlarging or finishing holes. Ideal for use with a variety of materials, this reamer bit ensures a smooth and accurate finish, making it an essential tool for professional machining applications.

Features and Benefits


Spiral Flute Design: Enhances chip removal and reduces friction for a smoother finish.
High Speed Steel Construction: Provides durability and long-lasting performance.
Centre Cutting Capability: Allows for precise starting and accurate hole enlargement.
Straight Shank: Ensures a secure fit in the tool holder for stability during operation.
16 mm Diameter: Suitable for a wide range of hole sizes.

Applications


Machining of Cast Iron
Steel Fabrication
Stainless Steel Processing
Non-Ferrous Material Machining including Aluminium, Brass, Bronze, and Copper

Additional Information


Number of Flutes: 8
Cutting Length: 87 mm
Overall Length: 175 mm
Shank Diameter: 16 mm
Standards: Complies with DIN 206
Quantity Per Package: Each
Reamer Bit Type: Straight/Cylindrical Shank
Material Application: Suitable for various materials including cast iron, steel, stainless steel, and non-ferrous materials.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy