RS PRO 2 mm x 2mm x 50mm High Speed Steel Spiral Straight Reamer Bit
- RS Stock No.:
- 900-507
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,963.94
(exc. VAT)
PHP2,199.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,963.94 |
*price indicative
- RS Stock No.:
- 900-507
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Type | Straight | |
| Product Type | Reamer Bit | |
| Flute Type | Spiral | |
| Overall Length | 50mm | |
| Shank Diameter | 2mm | |
| Diameter | 2mm | |
| Material | High Speed Steel | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 206 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Type Straight | ||
Product Type Reamer Bit | ||
Flute Type Spiral | ||
Overall Length 50mm | ||
Shank Diameter 2mm | ||
Diameter 2mm | ||
Material High Speed Steel | ||
Cutting Direction Right | ||
Standards/Approvals DIN 206 | ||
- COO (Country of Origin):
- KR
RS PRO 2 mm Spiral Reamer Bit 50 mm
The RS PRO 2 mm Spiral Reamer Bit is designed for precision machining tasks, offering high performance in a variety of materials. Ideal for creating smooth and accurate holes, this reamer bit is perfect for professional and industrial applications where precision is paramount.
Features and Benefits
High Speed Steel: Provides durability and long-lasting performance.
Spiral Flute Design: Ensures efficient chip removal and smooth cutting action.
Right Cutting Direction: Optimizes performance for right-hand operations.
Straight Shank: Offers easy and secure fitting into compatible tools.
Centre Cutting Capability: Allows for precise entry into the workpiece.
DIN 206 Standard: Ensures compliance with industry standards for quality and reliability.
Spiral Flute Design: Ensures efficient chip removal and smooth cutting action.
Right Cutting Direction: Optimizes performance for right-hand operations.
Straight Shank: Offers easy and secure fitting into compatible tools.
Centre Cutting Capability: Allows for precise entry into the workpiece.
DIN 206 Standard: Ensures compliance with industry standards for quality and reliability.
Applications
Machining of cast iron
Steel fabrication
Stainless steel processing
Non-ferrous metalwork including aluminium, brass, bronze, and copper
Steel fabrication
Stainless steel processing
Non-ferrous metalwork including aluminium, brass, bronze, and copper
Additional Information
Number of Flutes: 4
Cutting Length: 25 mm
Quantity Per Package: Each
Reamer Bit Type: Straight/Cylindrical Shank
Material Application: Suitable for a wide range of materials including cast iron, steel, stainless steel, and non-ferrous metals.
Cutting Length: 25 mm
Quantity Per Package: Each
Reamer Bit Type: Straight/Cylindrical Shank
Material Application: Suitable for a wide range of materials including cast iron, steel, stainless steel, and non-ferrous metals.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3 mm x 3mm x 62mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 5 mm x 5mm x 87mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 7 mm x 7mm x 107mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 10 mm x 10mm x 133mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 14 mm x 14mm x 163mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 6 mm x 6mm x 93mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 8 mm x 8mm x 115mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 9 mm x 9mm x 124mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
