RS PRO 8 mm x 8mm x 115mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS Stock No.:
- 900-513
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,471.06
(exc. VAT)
PHP2,767.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,471.06 |
*price indicative
- RS Stock No.:
- 900-513
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Type | Cylindrical/Straight | |
| Product Type | Reamer Bit | |
| Flute Type | Spiral | |
| Overall Length | 115mm | |
| Diameter | 8mm | |
| Shank Diameter | 8mm | |
| Material | High Speed Steel | |
| Standards/Approvals | DIN 206 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Type Cylindrical/Straight | ||
Product Type Reamer Bit | ||
Flute Type Spiral | ||
Overall Length 115mm | ||
Diameter 8mm | ||
Shank Diameter 8mm | ||
Material High Speed Steel | ||
Standards/Approvals DIN 206 | ||
- COO (Country of Origin):
- KR
The RS PRO HSS Hand Reamer is a precision tool designed for effective reaming, featuring a spiral flute for smooth and efficient cutting.
Crafted from premium High-Speed Steel (HSS), ensuring durability and longevity
Spiral flute design promotes smooth chip evacuation for enhanced reaming performance
Delivers superior surface finishes and tight tolerance holes in various materials
Suitable for precise applications across a wide range of demanding machining tasks
Related links
- RS PRO 3 mm x 3mm x 62mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 5 mm x 5mm x 87mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 7 mm x 7mm x 107mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 10 mm x 10mm x 133mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 2 mm x 2mm x 50mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 14 mm x 14mm x 163mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 6 mm x 6mm x 93mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 9 mm x 9mm x 124mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
