SAM Metal Head Dead Blow Hammer with Rubber Handle, 755 g
- RS Stock No.:
- 900-703
- Mfr. Part No.:
- 322-40N-FME
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,254.21
(exc. VAT)
PHP8,124.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,254.21 |
*price indicative
- RS Stock No.:
- 900-703
- Mfr. Part No.:
- 322-40N-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Recoilless | |
| Product Type | Dead Blow Hammer | |
| Non-Sparking | No | |
| Head Material | Metal | |
| Head Weight | 755g | |
| Handle Material | Rubber | |
| Overall Length | 300mm | |
| Head Width | 130mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Recoilless | ||
Product Type Dead Blow Hammer | ||
Non-Sparking No | ||
Head Material Metal | ||
Head Weight 755g | ||
Handle Material Rubber | ||
Overall Length 300mm | ||
Head Width 130mm | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Non-rebound hammer designed to enhance impact efficiency. Ideal for precise tasks, this tool effectively reduces rebound, providing a safer working experience and improved performance during use.
Head filled with metallic microbeads to eliminate rebound effect
Increases impact force recovery by 30%
Steel beads minimise the risk of burst metallic parts
Light alloy body and handle ensure easy handling
Interchangeable end-pieces for versatility
Serration in the head prevents loosening during use
Striking surfaces remain non-marking on hammered parts
Rubber anti-vibration handle enhances comfort
Related links
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 755 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 720 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.9 kg
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.27 kg
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 492 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 925 g
- SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.894 kg
- SAM Mallet Replaceable Face 755 g
