SAM Metal Head Dead Blow Hammer with Rubber Handle, 492 g
- RS Stock No.:
- 900-700
- Mfr. Part No.:
- 322-30N
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,641.26
(exc. VAT)
PHP6,318.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,641.26 |
*price indicative
- RS Stock No.:
- 900-700
- Mfr. Part No.:
- 322-30N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Dead Blow Hammer | |
| Hammer Type | Recoilless | |
| Head Weight | 492g | |
| Head Material | Metal | |
| Non-Sparking | No | |
| Handle Material | Rubber | |
| Overall Length | 275mm | |
| Head Width | 125mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Dead Blow Hammer | ||
Hammer Type Recoilless | ||
Head Weight 492g | ||
Head Material Metal | ||
Non-Sparking No | ||
Handle Material Rubber | ||
Overall Length 275mm | ||
Head Width 125mm | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM non-rebound hammer designed for powerful striking without the worry of rebound effects, making it essential for precise applications in various environments.
Head filled with metallic microbeads to eliminate rebound effect
Interchangeable end-pieces offer versatility for different tasks
Serrated head design keeps striking surfaces securely in place
Rubber anti-vibration handle enhances user comfort during extended use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
