Bosch HCS Head Engineer Hammer with Fibreglass Handle, 300 g
- RS Stock No.:
- 673-794
- Mfr. Part No.:
- 1600A027PH
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,473.25
(exc. VAT)
PHP1,650.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,473.25 |
*price indicative
- RS Stock No.:
- 673-794
- Mfr. Part No.:
- 1600A027PH
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Engineer Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 300g | |
| Head Material | HCS | |
| Handle Material | Fibreglass | |
| Overall Length | 300mm | |
| Head Width | 105mm | |
| Standards/Approvals | ISO 15601 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Engineer Hammer | ||
Hammer Type Engineer Hammer | ||
Head Weight 300g | ||
Head Material HCS | ||
Handle Material Fibreglass | ||
Overall Length 300mm | ||
Head Width 105mm | ||
Standards/Approvals ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hammer is a hand tool designed for impact tasks in workshop and site environments, combining a steel striking head with a reinforced handle to deliver controlled blows for metal and general purpose work.
Head forged from high carbon steel for sustained striking performance
Fibreglass handle reduces vibration for extended use comfort
Head weight precisely 300 g for consistent swing force
Overall length 300 mm for balanced handling and reach
Head width 105 mm increases striking surface for broader contact
Related links
- RS PRO Carbon Steel Head Engineer Hammer with Fibreglass Handle, 300 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 300 g
- Stanley Carbon Steel Head Riveting Hammer with Fibreglass Handle, 300 g
- Gedore Forged Alloy Head Engineer Hammer with Hickory Wood Handle, 300 g
- RS PRO Carbon Steel Head Engineer Hammer with Fibreglass Handle, 500 g
- Picard Alloy Steel Head Locksmith Hammer with Fibreglass Handle, 300 g
- Picard Alloy Steel Head Riveting Hammer with Fibreglass Handle, 300 g
- CK Carbon Steel Head Electrician Hammer with Wood Handle, 300 g
