Gefran Hall Effect Sensor Screw Fixing, 0.5 to 4.5 V Output, Rotary Body, 5 V dc 5V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP10,903.49

(exc. VAT)

PHP12,211.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,903.49

*price indicative

RS Stock No.:
822-476
Mfr. Part No.:
F093545/ GRNFR060060LA11000 0000C10
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

0.5 to 4.5 V

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

Cable Terminal

Mount Type

Screw Fixing

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-40°C

Width

58.8mm

Standards/Approvals

UK

Depth

12.9mm

Series

GRN

Length

41mm

Maximum Operating Temperature

85°C

IP Rating

IP67, IPx9K

Housing Material

PBT (polybutylene terephthalate)

COO (Country of Origin):
IT
The Gefran rotary sensor provides precise angle measurement for diverse applications, accommodating various output signals and programming options. It excels in demanding environments, ensuring reliability and durability through Advanced Hall-effect technology.

Measurement range of ±180° with programmable increments of ±15° for analogue outputs

Offers diverse output options including ratiometric, voltage, and current signals

Constructed with contactless Hall technology for extended sensor life

IP67 and IPX9K rated for superior protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy