Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 822-223
- Mfr. Part No.:
- F073658/ GRNFR045045HA22000 0000C10
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,335.80
(exc. VAT)
PHP14,936.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,335.80 |
*price indicative
- RS Stock No.:
- 822-223
- Mfr. Part No.:
- F073658/ GRNFR045045HA22000 0000C10
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analog | |
| Body Style | Rotary | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | No | |
| Depth | 12.9mm | |
| Series | GRN | |
| Length | 81.8mm | |
| Width | 41mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analog | ||
Body Style Rotary | ||
Terminal Type Cable | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection No | ||
Depth 12.9mm | ||
Series GRN | ||
Length 81.8mm | ||
Width 41mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran high-performance rotary sensor designed for precise angular measurement within a range of ±180°. This sensor utilises Advanced Hall-effect technology to deliver reliable performance in demanding environments.
Measurement range of ±180°, programmable in ±15° steps for flexibility
High supply voltage range from +5Vdc to +36Vdc enhances compatibility
Multiple output signals available, including analogue and CANopen options
Robust design with IP67 and IPX9K ratings ensures durability in harsh conditions
Incorporates contactless Hall technology, offering minimal wear and extended lifespan
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
